Omron G5CA6022A Power PCB Relay SPDT 10A 250VAC Coil 12V

MPN
G5CA6022A
Brand
Omron
Order Code
14-8145
Country of Origin
China
View Full Product Range (17)
Qty Unit Price (Ex VAT)
90+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Despatched within 5 working days - 300 in stock

Omron G5CA6022A is a power PCB relay with a single-pole double-throw (SPDT) configuration.

It supports a load of up to 10A at 250VAC with a 12V coil voltage.

The relay is used in applications requiring reliable switching, such as domestic appliances and industrial equipment.

Its compact design makes it suitable for PCB mounting.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot