Omron G5CA-1A-DC5 Power Signal Relay SPST Momentary 0.04A Coil

MPN
G5CA-1A-DC5
Brand
Omron
Order Code
15-5672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
85+ £2.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 85
Despatched within 5 working days - 50 in stock

The Omron G5CA-1A-DC5 is a single pole, single throw (SPST) power signal relay with a momentary 0.04A coil.

This relay is known for its compact design and reliable performance in low power applications.

It's typically used in signal switching and small electronic devices requiring precise control.

The robust construction of the G5CA-1A-DC5 ensures durability and efficiency in various environments.


Type Power Relay
Coil Voltage 5V
Contact Configuration SPST
Switching Current 3A
Length 29mm
Width 16 mm

Reviews

Be the first to submit a review

Trustpilot