Omron G5CA-1A-DC48 Relay SPST-NO PCB Power 48VDC 10A

MPN
G5CA-1A-DC48
Brand
Omron
Order Code
15-4848
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
90+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Despatched within 5 working days - 300 in stock

The Omron G5CA-1A-DC48 relay is a single pole, single throw normally open (SPST-NO) relay.

It operates with a 48VDC coil and can handle loads up to 10A.

This power relay is designed for printed circuit board (PCB) applications.

Typical uses include controlling electrical devices and systems within industrial or commercial settings.


Coil Voltage 48V
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot