Omron G5CA6018C Relay Power PCB Compact SPST 12A 5VDC

Image Representative of Range

Omron G5CA6018C Relay Power PCB Compact SPST 12A 5VDC

MPN
G5CA6018C
Brand
Omron
Order Code
14-8248
Country of Origin
China
View Full Product Range (17)
Qty Unit Price (Ex VAT)
200+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 91 in stock

The Omron G5CA6018C is a compact power PCB relay designed for single-pole, single-throw (SPST) applications.

It can handle a current of up to 12A and operates with a coil voltage of 5VDC.

Its compact design makes it suitable for use in household appliances and industrial equipment.

The relay's robust capacity allows it to control various electrical circuits efficiently.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 12A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot