Omron G5CA-6000-M Relay Power PCB 10A 250VAC General Purpose

MPN
G5CA6000M
Brand
Omron
Order Code
14-8312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
200+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 1,552 in stock

The Omron G5CA-6000-M is a general-purpose relay with a 10A capacity and can handle up to 250VAC.

It is designed for PCB mounting and is noted for its reliability in switching applications.

This relay is often used in consumer electronics, appliance control, and industrial automation.

The G5CA6000M ensures dependable performance in various electrical systems.


Coil Voltage VV
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot