Omron G5CA-1A-DC24 Relay SPST 24VDC Compact High Power

Image Representative of Range

Omron G5CA-1A-DC24 Relay SPST 24VDC Compact High Power

MPN
G5CA-1A-DC24
Brand
Omron
Order Code
15-5899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
40+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 71 in stock

Omron's G5CA-1A-DC24 is a compact, high power relay with a single pole single throw (SPST) configuration.

Operating at 24VDC, it is designed for efficient electrical control.

This relay is commonly used in household appliances and industrial equipment.

Its robust construction ensures reliable performance in a wide range of applications.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot