Omron G5CA-1A-H-DC24 Power PCB Relay SPST 10A 24V Coil

MPN
G5CA-1A-H-DC24
Brand
Omron
Order Code
15-5345
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
200+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 91 in stock

The Omron G5CA-1A-H-DC24 is a power PCB relay.

It features a single-pole, single-throw (SPST) configuration and a 24V coil.

This relay can handle up to 10A of current.

It is typically used in applications such as home appliances and industrial control systems.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot