Omron G5CA-1A-E-DC24 Power PCB Relay 24V Coil 10A SPST-NO

Image Representative of Range

Omron G5CA-1A-E-DC24 Power PCB Relay 24V Coil 10A SPST-NO

MPN
G5CA-1A-E-DC24
Brand
Omron
Order Code
15-4679
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
80+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 305 in stock

The Omron G5CA-1A-E-DC24 is a power PCB relay with a 24V DC coil.

It has a 10A current rating and features a single pole single throw normally open (SPST-NO) configuration.

This relay is commonly used in industrial control systems and household appliances.

Its robust design makes it suitable for applications that require reliable and efficient switching capabilities.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot