Omron G5CA-6004C Relay Power PCB 4PDT 10A 24VDC Compact Design

MPN
G5CA6004C
Brand
Omron
Order Code
14-8117
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
80+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 305 in stock

The Omron G5CA-6004C relay features a compact design and a 4PDT configuration.

It operates at a current rating of 10A and a coil voltage of 24VDC.

Typically used in automation and control systems, it ensures reliable switching.

The G5CA6004C is ideal for printed circuit board applications.


Coil Voltage 24V DC
Contact Configuration 4CO (4PDT)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot