Omron G5CA-1A-E-DC5 Relay SPST Momentary 0.04A Coil

Image Representative of Range

Omron G5CA-1A-E-DC5 Relay SPST Momentary 0.04A Coil

MPN
G5CA-1A-E-DC5
Brand
Omron
Order Code
15-6016
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
40+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 500 in stock

The Omron G5CA-1A-E-DC5 relay is a single pole single throw (SPST) momentary relay with a low coil current of 0.04A.

It operates at a DC voltage of 5 volts, making it suitable for low power applications.

Typically used in electronic equipment and automation systems, it is ideal for switching operations.

The compact design of the G5CA-1A-E-DC5 allows for space-saving installations in various devices.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot