Omron G5CA-1A-E-HA DC24 Relay High Switching Capacity Compact Design

Image Representative of Range

Omron G5CA-1A-E-HA DC24 Relay High Switching Capacity Compact Design

MPN
G5CA-1A-E-HA DC24
Brand
Omron
Order Code
14-8922
Country of Origin
China
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1000+ £0.195
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The Omron G5CA-1A-E-HA DC24 relay features a high switching capacity in a compact design, ideal for controlling circuits with higher voltages or currents.

It operates on a 24-volt DC coil voltage, ensuring efficient energy use.

This relay is commonly used in industrial automation and electrical equipment applications.

Its robust construction ensures reliable performance and longevity.


Coil Voltage 24V DC
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot