Omron G2RN5058B Relay Power PCB High Capacity Spst No 5A 24V Coil |
13-8179
|
|
Available to back orderBack-order availability date - 30/10/2026
|
25+ £4.66
Price per unit Ex VAT
|
24V |
SPST (to be defined) |
5A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RN5165A Power PCB Relay SPST 16A 250VAC 5VDC Coil |
13-8198
|
|
Available to back orderBack order, lead time 4 months
|
50+ £4.47
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
16A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RN5138D Relay PCB Power Compact 5VDC 10A 4PDT |
14-8107
|
|
Despatched within 5 working days - 30 in stock
|
40+ £5.41
Price per unit Ex VAT
|
5V DC |
4CO (4PDT) |
10A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RN5253D Power PCB Relay Low Profile High Capacity 5 Pin |
14-8136
|
|
Despatched within 5 working days - 334 in stock
|
50+ £3.22
Price per unit Ex VAT
|
|
|
|
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RN5299B Power PCB Relay High Capacity SPDT 10A 250VAC |
14-8139
|
|
Available to back orderBack order, lead time 4 months
|
50+ £2.94
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
10A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RN5312C Relay Power PCB High Load SPDT 12VDC 10A 8Pins |
14-8149
|
|
Order in multiples of 100
Despatched within 5 working days - 57 in stock
|
100+ £3.95
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
10A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RN5241M Power Signal Relay DPDT Momentary 900mW PCB Relay |
14-8178
|
|
Available to back orderBack-order availability date - 30/10/2026
|
30+ £6.75
Price per unit Ex VAT
|
|
DPDT |
10A |
29mm |
|
25.5mm |
|
Power Relay |
Omron G2RN5213E PCB Relay 16A 250VAC SPDT Compact High Capacity |
14-8222
|
|
Despatched within 5 working days - 315 in stock
|
40+ £6.95
Price per unit Ex VAT
|
VV |
1CO (SPDT) |
16A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RN5115E Power PCB Relay SPDT 5VDC 10A 250VAC DPST-NO |
14-8233
|
|
Order in multiples of 100
Despatched within 5 working days - 738 in stock
|
100+ £2.45
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
10A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RN5114G Power PCB Relay Compact High Capacitance 24V 5A 4P |
14-8260
|
|
Available to back orderBack order, lead time 4 months
|
50+ £3.26
Price per unit Ex VAT
|
24V |
|
5A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RN5272M Power PCB Relay SPDT 5VDC 16A 250VAC Low Profile |
14-8282
|
|
Available to back orderBack order, lead time 4 months
|
50+ £3.16
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
16A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RN5274G Power Signal Relay 1 Form C DPDT Momentary PCB Relay |
14-8307
|
|
Despatched within 5 working days - 144 in stock
|
50+ £3.16
Price per unit Ex VAT
|
|
DPDT |
10A |
29mm |
|
25.5mm |
|
Power Relay |
Omron G2RN5010H Relay SPDT 16A 250VAC 5Pin Through Hole |
14-8311
|
|
Despatched within 5 working days - 621 in stock
|
60+ £3.61
Price per unit Ex VAT
|
VV |
1CO (SPDT) |
16A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RN5012D Relay SPDT 12VDC High Sensitivity Compact Size |
14-8333
|
|
Order in multiples of 100
Despatched within 5 working days - 395 in stock
|
100+ £2.74
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
|
13mm |
|
|
13mm |
Power Relay |
Omron G2RN5036A Relay SPDT 12VDC 10A PC Board 5 Pins |
14-8339
|
|
Available to back orderBack-order availability date - 30/10/2026
|
40+ £6.06
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
10A |
13mm |
|
|
13mm |
Power Relay |
Omron G2RN5235F PowerSignal Relay 1 Form C DPDT Momentary PCB Relay |
15-4684
|
|
Despatched within 5 working days - 200 in stock
|
40+ £4.95
Price per unit Ex VAT
|
|
DPDT |
10A |
29mm |
|
25.5mm |
|
Power Relay |
Omron G2RN5313A G2R Power PCB Relay SPDT 5V 3A Coil PC Mount |
15-4894
|
|
Available to back orderBack order, lead time 4 months
|
50+ £4.43
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
3A |
13mm |
PCB |
|
13mm |
Power Relay |
Omron G2RN5273R Power Signal Relay 1FormC DPDT Momentary Power PCB |
15-6064
|
|
Available to back orderBack order, lead time 4 months
|
45+ £4.22
Price per unit Ex VAT
|
|
DPDT |
10A |
29mm |
|
25.5mm |
|
Power Relay |