Omron G2RN5138D Relay PCB Power Compact 5VDC 10A 4PDT

MPN
G2RN5138D
Brand
Omron
Order Code
14-8107
Country of Origin
Indonesia
View Full Product Range (18)
Qty Unit Price (Ex VAT)
40+ £5.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 30 in stock

The Omron G2RN5138D is a compact relay designed for PCB mounting.

It operates at 5VDC and supports a current of up to 10A.

This 4PDT relay is commonly used in power control and automation systems.

Its reliable switching capability makes it ideal for industrial and consumer electronics applications.


Coil Voltage 5V DC
Contact Configuration 4CO (4PDT)
Switching Current 10A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot