Omron G2RN5299B Power PCB Relay High Capacity SPDT 10A 250VAC

MPN
G2RN5299B
Brand
Omron
Order Code
14-8139
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 88 in stock

The Omron G2RN5299B is a Power PCB Relay with high capacity, featuring a single pole double throw configuration.

It can handle currents up to 10A at a voltage of 250VAC, making it suitable for robust electrical applications.

Typically used for circuit control, it is ideal in home appliances, office equipment, and industrial machinery.

The compact design allows easy integration onto printed circuit boards.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot