Omron G2RN5036A Relay SPDT 12VDC 10A PC Board 5 Pins

MPN
G2RN5036A
Brand
Omron
Order Code
14-8339
Country of Origin
Indonesia
View Full Product Range (18)
Qty Unit Price (Ex VAT)
40+ £6.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 60 in stock

The Omron G2RN5036A is a single pole double throw (SPDT) relay designed for 12V DC applications, capable of handling up to 10A of current.

It features five pins for easy installation on a printed circuit board.

This relay is ideal for switching applications in industrial control systems and home automation.

Reliable and robust, it offers dependable performance for various electrical projects.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot