Omron G2RN5115E Power PCB Relay SPDT 5VDC 10A 250VAC DPST-NO

MPN
G2RN5115E
Brand
Omron
Order Code
14-8233
Country of Origin
Indonesia
View Full Product Range (18)
Qty Unit Price (Ex VAT)
100+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 860 in stock

The Omron G2RN5115E is a power PCB relay featuring a single pole double throw (SPDT) configuration.

It operates at a coil voltage of 5VDC with a current rating of 10A at 250VAC.

This relay is typically used in switching applications for controlling circuits and electrical devices.

Its robust design makes it suitable for industrial and commercial use.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot