Omron G2RN5114G Power PCB Relay Compact High Capacitance 24V 5A 4P

MPN
G2RN5114G
Brand
Omron
Order Code
14-8260
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron G2RN5114G is a compact power PCB relay known for its high capacitance.

It operates at 24V and supports a current of up to 5A through its four-pole configuration.

This relay is suitable for use in various electronic and industrial applications requiring reliable switching.

Ideal for automation systems, it provides efficient control in compact spaces.


Coil Voltage 24V
Switching Current 5A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot