Omron G2RN5058B Relay Power PCB High Capacity Spst No 5A 24V Coil

MPN
G2RN5058B
Brand
Omron
Order Code
13-8179
Country of Origin
Indonesia
View Full Product Range (18)
Qty Unit Price (Ex VAT)
25+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 25/09/2026

The Omron G2RN5058B is a high-capacity power PCB relay designed for demanding applications.

It features an SPST normally open contact with a 5A current rating and a 24V coil voltage.

This relay is ideal for controlling circuits in industrial equipment.

Its robust design ensures reliable operation in various electrical applications.


Coil Voltage 24V
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot