Omron G2RN5241M Power Signal Relay DPDT Momentary 900mW PCB Relay

MPN
G2RN5241M
Brand
Omron
Order Code
14-8178
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
30+ £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 25/09/2026

The Omron G2RN5241M is a power signal relay with a double pole double throw (DPDT) configuration.

It has a momentary action and a power rating of 900 milliwatts.

This relay is designed for printed circuit board (PCB) use.

It is typically used in applications requiring reliable switching solutions, such as in industrial automation and control systems.


Type Power Relay
Contact Configuration DPDT
Switching Current 10A
Length 29mm
Height 25.5mm

Reviews

Be the first to submit a review

Trustpilot