Omron G2RN5272M Power PCB Relay SPDT 5VDC 16A 250VAC Low Profile

MPN
G2RN5272M
Brand
Omron
Order Code
14-8282
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £3.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron G2RN5272M is a low-profile power PCB relay.

It features a single-pole double-throw (SPDT) contact arrangement.

Designed to handle up to 16A at 250VAC, it is suitable for switching applications.

Typical uses include HVAC systems, domestic appliances, and industrial control equipment.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot