Omron G2RN5010H Relay SPDT 16A 250VAC 5Pin Through Hole

MPN
G2RN5010H
Brand
Omron
Order Code
14-8311
Country of Origin
Indonesia
View Full Product Range (18)
Qty Unit Price (Ex VAT)
60+ £3.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 621 in stock

The Omron G2RN5010H is a single pole double throw relay.

It handles a current rating of 16A and a voltage rating of 250VAC.

Featuring a 5-pin through-hole design, it is suitable for PCB mounting.

Typical applications include home appliances and industrial equipment control.


Coil Voltage VV
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot