Omron G2RN5165A Power PCB Relay SPST 16A 250VAC 5VDC Coil

MPN
G2RN5165A
Brand
Omron
Order Code
13-8198
Country of Origin
Indonesia
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron G2RN5165A is a power PCB relay designed for switching applications.

With a single-pole, single-throw contact configuration, it handles 16A at 250VAC.

The relay features a 5VDC coil, ensuring efficient operation.

It is commonly used in household appliances and industrial equipment.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot