Omron G2RN5213E PCB Relay 16A 250VAC SPDT Compact High Capacity

MPN
G2RN5213E
Brand
Omron
Order Code
14-8222
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
40+ £6.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 315 in stock

The Omron G2RN5213E is a compact, high-capacity PCB relay.

It supports single pole double throw (SPDT) operation and can handle 16A at 250VAC.

This relay is ideal for applications requiring reliable switching in industrial and consumer electronics.

It is often used in household appliances, office equipment, and communication devices.


Coil Voltage VV
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot