Omron G2RN5312C Relay Power PCB High Load SPDT 12VDC 10A 8Pins

MPN
G2RN5312C
Brand
Omron
Order Code
14-8149
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
100+ £3.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 57 in stock

The Omron G2RN5312C is a high-load relay designed for power PCB applications.

It features a single pole double throw (SPDT) configuration with a 12V DC coil and can handle a current of up to 10A.

The relay comes with 8 pins, making it suitable for complex circuit designs.

It is typically used in household appliances, industrial control systems, and automated equipment.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot