Omron G2RN5313A G2R Power PCB Relay SPDT 5V 3A Coil PC Mount

MPN
G2RN5313A
Brand
Omron
Order Code
15-4894
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £4.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron G2RN5313A relay is a power PCB relay with a single pole double throw (SPDT) configuration.

Designed for 5V operation, it can handle coil currents up to 3A.

This relay's typical applications include controlling small electrical devices and switching circuits in electronic systems.

Its PC mount design ensures easy integration into various printed circuit boards.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 3A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot