Neutrik NC3FD-LX DLX XLR Connector 3-Pin Silver Superb Shielding |
12-5181
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026
|
100+ £5.18
Price per unit Ex VAT
|
Socket |
3 |
In-Line |
Cable Mount |
Silver |
|
Silver plated |
|
|
16A |
50V AC |
3 |
Push |
-30 - +80°C |
Soldering |
Sleeve socket, straight pins |
|
Yes |
Neutrik NC3FD-LX-M3 DLX XLR Connector 3 Pin Silver Metal 1 piece |
12-5183
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026
|
100+ £5.06
Price per unit Ex VAT
|
Socket |
3 |
In-Line |
Cable Mount |
Silver |
|
Silver plated |
Metal |
|
6A |
50V AC |
3 |
Push |
-30 - +80°C |
Print |
Sleeve socket, straight pins |
|
Yes |
Neutrik NC3FXX-EMC EMC-XLR Socket 3-Pin Silver RFI Protection |
12-5191
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026
|
100+ £11.39
Price per unit Ex VAT
|
Socket |
3 |
In-Line |
Cable Mount |
Silver |
24 |
Gold plated |
|
Yes |
5A |
50V AC |
3 |
Push |
-30 to +80°C |
|
Socket, straight |
4 - 7mm |
Yes |
Neutrik NC4FD-LX DLX XLR Connector 4 Pins Silver HF Shielded 1 piece |
12-5212
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026
|
100+ £8.03
Price per unit Ex VAT
|
Socket |
4 |
In-Line |
Cable Mount |
Silver |
|
Silver plated |
|
|
10A |
50V AC |
4 |
Push |
-30 - +80°C |
Print |
Sleeve socket, straight pins |
|
Yes |
Neutrik NC4FD-LX-B DLX Series XLR Connector 4 Pins Black 1 Piece |
12-5213
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026
|
100+ £9.58
Price per unit Ex VAT
|
Socket |
4 |
In-Line |
Cable Mount |
Black |
|
Gold |
|
|
16A |
50V AC |
4 |
Push |
-30 - +80°C |
Print |
Sleeve socket, straight pins |
|
Yes |
Neutrik NC4MD-LX DLX XLR Connector 4-Pin Silver Anti-Interference |
12-5219
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026
|
100+ £6.49
Price per unit Ex VAT
|
Plug |
4 |
In-Line |
Cable Mount |
Silver |
|
Silver plated |
|
|
10A |
50V AC |
4 |
Spring-lock |
-30 - +80°C |
Soldering |
Sleeve plug, straight pins |
|
Yes |
Neutrik NC5FD-LX-B DLX XLR Socket 5 Pins Black Excellent Shielding |
12-5229
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026
|
100+ £10.35
Price per unit Ex VAT
|
Socket |
5 |
In-Line |
Cable Mount |
Black |
|
Silver plated |
|
|
7.5A |
50V AC |
5 |
Push |
-30 - +80°C |
Soldering |
Sleeve socket, straight pins |
|
Yes |
Neutrik NC5MDL1 Chassis Connector 5-Pin XLR Silver Nickel Housing |
12-5233
|
|
Despatched within 4 working days - 42 in stock
|
1+ £9.45
Price per unit Ex VAT
|
Plug |
5 |
In-Line |
Panel |
Silver |
|
Silver plated |
Nickel Plated Diecast |
|
7.5A |
50V AC |
5 |
Spring-lock |
-30 - +50°C |
Soldering |
Sleeve plug, straight pins |
|
Yes |
Neutrik NC5MD-LX DLX XLR Connector 5 Pins Silver Metal Housing |
12-5234
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026
|
100+ £9.75
Price per unit Ex VAT
|
Plug |
5 |
In-Line |
Cable Mount |
Silver |
|
Silver plated |
Metal |
|
7.5A |
50V AC |
5 |
Spring-lock |
-30 - +80°C |
Soldering |
Sleeve plug, straight pins |
|
Yes |
Neutrik NC5MD-LX-B DLX XLR Connector 5 Pins Black Excellent Shielding |
12-5235
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026
|
100+ £9.44
Price per unit Ex VAT
|
Plug |
5 |
In-Line |
Cable Mount |
Black |
|
Silver plated |
|
|
7.5A |
50V AC |
5 |
Spring-lock |
-30 - +80°C |
Soldering |
Sleeve plug, straight pins |
|
Yes |
Neutrik NC6FD-LX DLX XLR Connector 6-Pin Silver HF Shielding 1 piece |
12-5240
|
|
Available to back orderBack-order availability date - 12/11/2026
|
20+ £18.06
Price per unit Ex VAT
|
Socket |
6 |
In-Line |
Cable Mount |
Silver |
|
Silver plated |
|
|
7.5A |
50V AC |
6 |
Push |
-30 - +80°C |
Print |
Sleeve socket, straight pins |
|
Yes |
Neutrik NCJ6FA-H Combo Socket Right Angle 3 Pins Black 1 piece |
12-5249
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026
|
100+ £3.61
Price per unit Ex VAT
|
Socket |
7 |
Right Angle |
PCB |
Black |
|
Silver plated |
|
|
|
|
3 |
Push |
|
Soldering |
Sleeve socket, right angle pins |
|
Yes |
Neutrik NCJ9FI-H Combo Socket 3-Pins Black Right Angle 6.35mm XLR/Jack Plug |
12-5252
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026
|
100+ £4.81
Price per unit Ex VAT
|
Socket |
3 |
Right Angle |
Panel |
Black |
|
Silver plated |
Plastic |
|
|
|
3 |
Push |
|
Soldering |
Sleeve socket, right angle pins |
|
Yes |
Neutrik NCJ9FI-S Combo Socket XLR/6.35mm 3 Pins Black 1 piece |
12-5253
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026
|
100+ £6.31
Price per unit Ex VAT
|
Socket |
10 |
In-Line |
Cable Mount |
Black |
|
Silver plated |
|
|
|
|
3 |
Push |
|
Soldering |
Sleeve socket, straight pins |
|
Yes |