Neutrik NCJ9FI-S Combo Socket XLR/6.35mm 3 Pins Black 1 piece

Image Representative of Range

Neutrik NCJ9FI-S Combo Socket XLR/6.35mm 3 Pins Black 1 piece

MPN
NCJ9FI-S
Brand
Neutrik
EAN-13
2050000245008
Order Code
12-5253
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
100+ £6.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

The Neutrik NCJ9FI-S XLR connector is a high-quality audio and video component featuring a black sleeve socket with straight pins and three pins. Manufactured by Neutrik, this connector includes a combo flange and a stereo switch with switching contact functionality. It is commonly used in professional audio systems, broadcasting equipment, and stage lighting setups.
Connector Type Socket
No. of Contacts 10
Orientation In-Line
Mounting Style Cable Mount
Colour Black
Contact Material Silver plated
Leading Contact (Pe) Yes
Number of pins 3
Seal Type Push
Termination Soldering
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot