Neutrik NC4MD-LX DLX XLR Connector 4-Pin Silver Anti-Interference

Image Representative of Range

Neutrik NC4MD-LX DLX XLR Connector 4-Pin Silver Anti-Interference

MPN
NC4MD-LX
Brand
Neutrik
GTIN-14
02050001774385
Order Code
12-5219
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
100+ £6.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

The Neutrik NC4MD-LX XLR connector features four silver straight pins and is sold as a single piece, designed for high-quality audio applications. Its robust construction makes it ideal for use in professional audio, broadcasting, and stage equipment. Manufactured by Neutrik, this mini XLR plug is known for its reliability and secure connection.
Connector Type Plug
No. of Contacts 4
Orientation In-Line
Mounting Style Cable Mount
Colour Silver
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 10A
Nominal Voltage 50V AC
Number of pins 4
Seal Type Spring-lock
Temperature Range -30 - +80°C
Termination Soldering
Type Sleeve plug, straight pins

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot