Neutrik NC3FD-LX DLX XLR Connector 3-Pin Silver Superb Shielding

Image Representative of Range

Neutrik NC3FD-LX DLX XLR Connector 3-Pin Silver Superb Shielding

MPN
NC3FD-LX
Brand
Neutrik
EAN-13
2050001474032
Order Code
12-5181
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
100+ £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

The Neutrik NC3FD-LX is a silver XLR connector with a sleeve socket and three straight pins. Manufactured by Neutrik, this connector is known for its reliability and is commonly used in audio and video equipment for professional settings. Its robust design ensures secure electrical connections in applications such as microphones, mixers, and amplifiers.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Colour Silver
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 16A
Nominal Voltage 50V AC
Number of pins 3
Seal Type Push
Temperature Range -30 - +80°C
Termination Soldering
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot