Neutrik NC5MD-LX-B DLX XLR Connector 5 Pins Black Excellent Shielding

Image Representative of Range

Neutrik NC5MD-LX-B DLX XLR Connector 5 Pins Black Excellent Shielding

MPN
NC5MD-LX-B
Brand
Neutrik
EAN-13
2050001474100
Order Code
12-5235
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
100+ £9.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

The Neutrik NC5MD-LX-B is a high-quality XLR connector featuring a sleeve plug and straight pins, with 5 pins in a black design. This mini XLR socket is ideal for reliable audio connections in professional audio and video equipment. Commonly used in sound engineering and broadcasting, it ensures secure and durable XLR coupling.
Connector Type Plug
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
Colour Black
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 7.5A
Nominal Voltage 50V AC
Number of pins 5
Seal Type Spring-lock
Temperature Range -30 - +80°C
Termination Soldering
Type Sleeve plug, straight pins

Reviews

Be the first to submit a review

Trustpilot