Neutrik NCJ6FA-H Combo Socket Right Angle 3 Pins Black 1 piece

Image Representative of Range

Neutrik NCJ6FA-H Combo Socket Right Angle 3 Pins Black 1 piece

MPN
NCJ6FA-H
Brand
Neutrik
EAN-13
2050000764615
Order Code
12-5249
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
100+ £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

The Neutrik NCJ6FA-H is an audio and video connector that features a sleeve socket with right angle pins and a three-pin configuration. This black XLR connector is designed for horizontal PCB mounting. It is typically used in professional audio equipment for robust and reliable signal connections.
Connector Type Socket
No. of Contacts 7
Orientation Right Angle
Mounting Style PCB
Colour Black
Contact Material Silver plated
Leading Contact (Pe) Yes
Number of pins 3
Seal Type Push
Termination Soldering
Type Sleeve socket, right angle pins

Reviews

Be the first to submit a review

Trustpilot