Neutrik NC3FXX-EMC EMC-XLR Socket 3-Pin Silver RFI Protection

Image Representative of Range

Neutrik NC3FXX-EMC EMC-XLR Socket 3-Pin Silver RFI Protection

MPN
NC3FXX-EMC
Brand
Neutrik
EAN-13
7613187000188
Order Code
12-5191
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
100+ £11.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

The Neutrik NC3FXX-EMC is a 3-pin XLR connector socket with a straight design and silver finish. It is commonly used in audio and video applications for its reliable connectivity and electromagnetic compatibility. Typically utilised in professional audio setups, it ensures high-quality signal transmission.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
AWG 24
Bend relief Yes
Colour Silver
Contact Material Gold plated
Leading Contact (Pe) Yes
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 3
Seal Type Push
Socket diameter 4 - 7mm
Temperature Range -30 to +80°C
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot