Neutrik NC3FD-LX-M3 DLX XLR Connector 3 Pin Silver Metal 1 piece

Image Representative of Range

Neutrik NC3FD-LX-M3 DLX XLR Connector 3 Pin Silver Metal 1 piece

MPN
NC3FD-LX-M3
Brand
Neutrik
EAN-13
4049371063395
Order Code
12-5183
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
100+ £5.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

The Neutrik NC3FD-LX-M3 is a high-quality XLR socket with three straight pins in a silver finish, designed for reliable audio connections. Manufactured by Neutrik, this connector is ideal for professional audio equipment applications. Its sturdy construction ensures durability in demanding environments.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Colour Silver
Connector Body Material Metal
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 6A
Nominal Voltage 50V AC
Number of pins 3
Seal Type Push
Temperature Range -30 - +80°C
Termination Print
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot