Neutrik NC6FD-LX DLX XLR Connector 6-Pin Silver HF Shielding 1 piece

Image Representative of Range

Neutrik NC6FD-LX DLX XLR Connector 6-Pin Silver HF Shielding 1 piece

MPN
NC6FD-LX
Brand
Neutrik
GTIN-14
02050001774484
Order Code
12-5240
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £18.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 12/11/2026

The Neutrik NC6FD-LX is a silver XLR connector featuring a sleeve socket with six straight pins, designed for reliable audio connections. Manufactured by Neutrik, it embodies robust construction and superior signal integrity, making it a popular choice for professional audio and industrial applications. Typically used in sound engineering setups, this connector ensures stable and secure connectivity in various audio equipment.
Connector Type Socket
No. of Contacts 6
Orientation In-Line
Mounting Style Cable Mount
Colour Silver
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 7.5A
Nominal Voltage 50V AC
Number of pins 6
Seal Type Push
Temperature Range -30 - +80°C
Termination Print
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot