Neutrik NC4FD-LX-B DLX Series XLR Connector 4 Pins Black 1 Piece

Image Representative of Range

Neutrik NC4FD-LX-B DLX Series XLR Connector 4 Pins Black 1 Piece

MPN
NC4FD-LX-B
Brand
Neutrik
EAN-13
4049371067157
Order Code
12-5213
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
100+ £9.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

The Neutrik NC4FD-LX-B is a black XLR connector with a sleeve socket and straight pins, featuring four pins for reliable connectivity. Manufactured by Neutrik, this connector is designed for professional audio applications, ensuring robust coupling and durability. It is typically used in sound equipment and broadcasting setups to facilitate secure and quality signal transmission.
Connector Type Socket
No. of Contacts 4
Orientation In-Line
Mounting Style Cable Mount
Colour Black
Contact Material Gold
Leading Contact (Pe) Yes
Nominal Current 16A
Nominal Voltage 50V AC
Number of pins 4
Seal Type Push
Temperature Range -30 - +80°C
Termination Print
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot