Neutrik NC5MD-LX DLX XLR Connector 5 Pins Silver Metal Housing

Image Representative of Range

Neutrik NC5MD-LX DLX XLR Connector 5 Pins Silver Metal Housing

MPN
NC5MD-LX
Brand
Neutrik
EAN-13
5055379876157
Order Code
12-5234
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
100+ £9.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

The Neutrik NC5MD-LX is a high-quality XLR connector with a sleeve plug and straight pins, featuring five pins and a silver finish. Manufactured by Neutrik, it is ideal for audio and professional sound equipment, offering reliable connectivity and durability. This connector is commonly used in live performance setups and recording studios for its robust design.
Connector Type Plug
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
Colour Silver
Connector Body Material Metal
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 7.5A
Nominal Voltage 50V AC
Number of pins 5
Seal Type Spring-lock
Temperature Range -30 - +80°C
Termination Soldering
Type Sleeve plug, straight pins

Reviews

Be the first to submit a review

Trustpilot