Neutrik NC4FD-LX DLX XLR Connector 4 Pins Silver HF Shielded 1 piece

Image Representative of Range

Neutrik NC4FD-LX DLX XLR Connector 4 Pins Silver HF Shielded 1 piece

MPN
NC4FD-LX
Brand
Neutrik
GTIN-14
02050001774330
Order Code
12-5212
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
100+ £8.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

The Neutrik NC4FD-LX is a silver XLR connector with a sleeve socket featuring four straight pins, designed for dependable audio connections. Manufactured by Neutrik, this mini XLR connector is primarily used in professional audio and video equipment. Its robust construction ensures reliable performance in demanding environments.
Connector Type Socket
No. of Contacts 4
Orientation In-Line
Mounting Style Cable Mount
Colour Silver
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 10A
Nominal Voltage 50V AC
Number of pins 4
Seal Type Push
Temperature Range -30 - +80°C
Termination Print
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot