Neutrik NC5MDL1 Chassis Connector 5-Pin XLR Silver Nickel Housing

Image Representative of Range

Neutrik NC5MDL1 Chassis Connector 5-Pin XLR Silver Nickel Housing

MPN
NC5MDL1
Brand
Neutrik
EAN-13
4049371063654
Order Code
12-5233
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Neutrik NC5MDL1 is a silver XLR connector sleeve plug with five straight pins, ideal for audio and video connectors. Manufactured by Neutrik, it features a robust nickel flange design suitable for D-Series connectors. This product is typically used in professional sound installations and broadcasting equipment.
Connector Type Plug
No. of Contacts 5
Orientation In-Line
Mounting Style Panel
Colour Silver
Connector Body Material Nickel Plated Diecast
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 7.5A
Nominal Voltage 50V AC
Number of pins 5
Seal Type Spring-lock
Temperature Range -30 - +50°C
Termination Soldering
Type Sleeve plug, straight pins

Reviews

Be the first to submit a review

Trustpilot