Neutrik NCJ9FI-H Combo Socket 3-Pins Black Right Angle 6.35mm XLR/Jack Plug

MPN
NCJ9FI-H
Brand
Neutrik
EAN-13
2050001773876
Order Code
12-5252
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
100+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

The Neutrik NCJ9FI-H is a black space-saving, combined 3-pole XLR female connector with 1/4-inch switching stereo jack connector. Featuring right angle pins for mounting, and three pins for secure connections. Manufactured by Neutrik, it is designed for both reliable XLR coupling and socket applications and 1/4-inch stereo jack connections. It has very low conductor capacitance, making it suitable for digital audio applications. This connector is typically used in audio equipment to ensure stable signal transmission.


Connector Type Socket
No. of Contacts 3
Orientation Right Angle
Mounting Style Panel
Colour Black
Connector Body Material Plastic
Contact Material Silver plated
Leading Contact (Pe) Yes
Number of pins 3
Seal Type Push
Termination Soldering
Type Sleeve socket, right angle pins

Reviews

Be the first to submit a review

Trustpilot