Neutrik NC5FD-LX-B DLX XLR Socket 5 Pins Black Excellent Shielding

Image Representative of Range

Neutrik NC5FD-LX-B DLX XLR Socket 5 Pins Black Excellent Shielding

MPN
NC5FD-LX-B
Brand
Neutrik
EAN-13
4049371067287
Order Code
12-5229
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
100+ £10.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

The Neutrik NC5FD-LX-B is a black XLR connector with five straight pins, designed for secure and reliable audio connections. This sleeve socket is ideal for professional audio equipment where high-quality signal transmission is required. Manufactured by Neutrik, it is commonly used in studios and live sound applications.
Connector Type Socket
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
Colour Black
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 7.5A
Nominal Voltage 50V AC
Number of pins 5
Seal Type Push
Temperature Range -30 - +80°C
Termination Soldering
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot