MH Connectors D Sub D-SUB receptacles 630555

MH Brand: MH
The MH Connectors range includes various D-sub receptacles designed for reliable solder bucket connections, providing multiple pin configurations for versatile electronic applications.
Description Image Product Buy Pricing (Ex VAT) Mounting Type No. of Ways Mounting Direction Contact Material Contact Type Material (details) Misc Attribute Number of pins Pins Plug / Socket Connection Angle Plating Material No. of Rows Type
MH Connectors 2101-0180-11 D-SUB Receptacle 9 Pins 180° Solder Bucket
MH Connectors 2101-0180-11 D-SUB Receptacle 9 Pins 180° Solder Bucket
Standard range
Order code: 12-4838
MPN: 2101-0180-11

Despatched within 4 working days - 368 in stock
20+ £0.268
Price per unit Ex VAT
Solder bucket 9 180 Degree Selective gold on nickel Punched contacts Glass-fiber reinforced polyester according to UL 94 V-0 MHDB09-SS 9 9 Socket, vertical vertical 180° Gold over Nickel 2 D-SUB receptacles
MH Connectors 2101-0180-12 D-SUB Receptacle 15-Pin 180° Solder Bucket
MH Connectors 2101-0180-12 D-SUB Receptacle 15-Pin 180° Solder Bucket
Standard range
Order code: 12-4839
MPN: 2101-0180-12

Despatched within 4 working days - 297 in stock
10+ £0.424
Price per unit Ex VAT
Solder bucket 15 180 Degree Selective gold on nickel Punched contacts Glass-fiber reinforced polyester according to UL 94 V-0 MHDB15-SS 15 15 Socket, vertical vertical 180° Gold over Nickel 2 D-SUB receptacles
MH Connectors 2101-0180-13 D-SUB Receptacle 25 Pins 180° Solder Bucket
MH Connectors 2101-0180-13 D-SUB Receptacle 25 Pins 180° Solder Bucket
Standard range
Order code: 12-4840
MPN: 2101-0180-13

Despatched within 4 working days - 8 in stock
10+ £0.565
Price per unit Ex VAT
Solder bucket 25 Straight Selective gold on nickel Punched contacts Glass-fiber reinforced polyester according to UL 94 V-0 MHDB25-SS 25 25 Socket, vertical vertical 180° Gold over Nickel 2 D-SUB receptacles
MH Connectors DB37-SS 2101-0180-14 D-SUB Receptacle 37-Pin Solder Bucket
MH Connectors DB37-SS 2101-0180-14 D-SUB Receptacle 37-Pin Solder Bucket
Standard range
Order code: 12-4841
MPN: 2101-0180-14

Despatched within 4 working days - 33 in stock
5+ £0.929
Price per unit Ex VAT
Solder bucket 37 180 Degree Selective gold on nickel Punched contacts Glass-fiber reinforced polyester according to UL 94 V-0 MHDB37-SS 37 37 Socket, vertical vertical 180° Gold over Nickel 2 D-SUB receptacles
MH Connectors 2101-0190-11 D-SUB Receptacle 9-Pin 180° Crimp
MH Connectors 2101-0190-11 D-SUB Receptacle 9-Pin 180° Crimp
Standard range
Order code: 12-4845
MPN: 2101-0190-11

Despatched within 4 working days - 47 in stock
5+ £0.889
Price per unit Ex VAT
Crimp 9 180 Degree Selective gold on nickel Glass-fiber reinforced polyester according to UL 94 V-0 MHDBC09-SS 9 Socket, vertical vertical 180° Gold over Nickel 2 D-SUB receptacles
MH Connectors 2101-0190-12 D-SUB Receptacle 15-Pin Crimp 180°
MH Connectors 2101-0190-12 D-SUB Receptacle 15-Pin Crimp 180°
Extended range
Order code: 12-4846
MPN: 2101-0190-12

Available to back orderBack order, lead time 5 weeks
5+ £1.06
Price per unit Ex VAT
Crimp 15 180 Degree Selective gold on nickel Glass-fiber reinforced polyester according to UL 94 V-0 MHDBC15-SS 15 Socket, vertical vertical 180° Gold over Nickel 2 D-SUB receptacles
MH Connectors 2101-0190-13 D-SUB Receptacles 25 Pins Crimp 180° 1 piece
MH Connectors 2101-0190-13 D-SUB Receptacles 25 Pins Crimp 180° 1 piece
Standard range
Order code: 12-4847
MPN: 2101-0190-13

Despatched within 4 working days - 57 in stock
5+ £0.994
10+ £0.917
100+ £0.848
500+ £0.794
Price per unit Ex VAT
Crimp 25 180 Degree Selective gold on nickel Glass-fiber reinforced polyester according to UL 94 V-0 MHDBC25-SS 25 Socket, vertical vertical 180° Gold over Nickel 2 D-SUB receptacles
MH Connectors 2101-0190-14 D-SUB Receptacle 180° 37-Pin Crimp 1 piece
MH Connectors 2101-0190-14 D-SUB Receptacle 180° 37-Pin Crimp 1 piece
Standard range
Order code: 12-4848
MPN: 2101-0190-14

Despatched within 4 working days - 74 in stock
5+ £1.19
Price per unit Ex VAT
Crimp 37 180 Degree Selective gold on nickel Glass-fiber reinforced polyester according to UL 94 V-0 MHDBC37-SS 37 Socket, vertical vertical 180° Gold over Nickel 2 D-SUB receptacles
MH Connectors MHDM09-SS D-SUB Receptacle 9-Pin 180° Solder Bucket
MH Connectors MHDM09-SS D-SUB Receptacle 9-Pin 180° Solder Bucket
Standard range
Order code: 12-4855
MPN: 2101-0200-11

Despatched within 4 working days - 731 in stock
5+ £1.48
Price per unit Ex VAT
Solder bucket 9 180 Degree Selective gold on nickel Machined contacts Glass-fiber reinforced polyester according to UL 94 V-0 MHDM09-SS 9 9 Socket, vertical vertical 180° Gold over Nickel 2 D-SUB receptacles
MH Connectors MHDM15-SS 2101-0200-12 D-SUB 15 Pins 180° Solder Bucket
MH Connectors MHDM15-SS 2101-0200-12 D-SUB 15 Pins 180° Solder Bucket
Standard range
Order code: 12-4856
MPN: 2101-0200-12

Despatched within 4 working days - 173 in stock
2+ £2.65
Price per unit Ex VAT
Solder bucket 15 180 Degree Selective gold on nickel Machined contacts Glass-fiber reinforced polyester according to UL 94 V-0 MHDM15-SS 15 15 Socket, vertical vertical 180° Gold over Nickel 2 D-SUB receptacles
MH Connectors MHDM25-SS D-SUB Receptacle 25-Pin Solder Bucket
MH Connectors MHDM25-SS D-SUB Receptacle 25-Pin Solder Bucket
Order code: 12-4857
MPN: 2101-0200-13
2+ £3.06
Price per unit Ex VAT
Solder bucket 25 180 Degree Selective gold on nickel Machined contacts Glass-fiber reinforced polyester according to UL 94 V-0 MHDM25-SS 25 25 Socket, vertical vertical 180° Gold over Nickel 2 D-SUB receptacles
MH Connectors MHDM37-SS D-SUB Receptacle 37 Pins Solder 180°
MH Connectors MHDM37-SS D-SUB Receptacle 37 Pins Solder 180°
Order code: 12-4858
MPN: 2101-0200-14
1+ £3.85
Price per unit Ex VAT
Solder bucket 37 180 Degree Selective gold on nickel Glass-fiber reinforced polyester according to UL 94 V-0 MHDM37-SS 37 37 Socket, vertical vertical 180° Gold over Nickel 2 D-SUB receptacles
MH MHDBC09SS-NW D-Sub Receptacles 9-Pin 180° Crimp White Insulator
MH MHDBC09SS-NW D-Sub Receptacles 9-Pin 180° Crimp White Insulator
Standard range
Order code: 12-4969
MPN: MHDBC09SS-NW

Despatched within 4 working days - 82 in stock
20+ £0.317
Price per unit Ex VAT
Crimp 9 180 Degree Insulator: UL 94 V-0 · Case: Steel, tin-plated 9 Socket, vertical vertical 180° Gold over Nickel 2 D-SUB receptacles
MH MHDBC15SS-NW D-SUB Receptacle 180° 15 Pins Crimp White Insulator
MH MHDBC15SS-NW D-SUB Receptacle 180° 15 Pins Crimp White Insulator
Standard range
Order code: 12-4970
MPN: MHDBC15SS-NW

Despatched within 4 working days - 153 in stock
20+ £0.396
Price per unit Ex VAT
Crimp 15 180 Degree Insulator: UL 94 V-0 · Case: Steel, tin-plated 15 Socket, vertical vertical 180° Gold over Nickel 2 D-SUB receptacles
MH MHDBC25SS-NW D-SUB Receptacles 180° 25-Pin Crimp White Insulator
MH MHDBC25SS-NW D-SUB Receptacles 180° 25-Pin Crimp White Insulator
Standard range
Order code: 12-4971
MPN: MHDBC25SS-NW

Despatched within 4 working days - 76 in stock
10+ £0.455
Price per unit Ex VAT
Crimp 25 180 Degree Insulator: UL 94 V-0 · Case: Steel, tin-plated 25 Socket, vertical vertical 180° Gold over Nickel 2 D-SUB receptacles

Trustpilot