MH Connectors MHDM37-SS D-SUB Receptacle 37 Pins Solder 180°

Image Representative of Range

MH Connectors MHDM37-SS D-SUB Receptacle 37 Pins Solder 180°

MPN
2101-0200-14
Brand
MH
EAN-13
2050001238283
Order Code
12-4858
Country of Origin
Taiwan
View Full Product Range (15)

Discontinued


The MH Connectors MHDM37-SS 2101-0200-14 is a D-sub receptacle with 37 pins designed for solder bucket connections. Known for its robust build, it is typically used in data communication and industrial applications. This connector is ideal for situations where secure and reliable electronic connections are essential.
Plug / Socket Socket, vertical vertical
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Material (details) Glass-fiber reinforced polyester according to UL 94 V-0
Misc Attribute MHDM37-SS
No. of Rows 2
Number of pins 37
Pins 37
Type D-SUB receptacles

Trustpilot