MH Connectors 2101-0190-13 D-SUB Receptacles 25 Pins Crimp 180° 1 piece

Image Representative of Range

MH Connectors 2101-0190-13 D-SUB Receptacles 25 Pins Crimp 180° 1 piece

MPN
2101-0190-13
Brand
MH
EAN-13
2050001238481
Order Code
12-4847
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.994
10+ £0.917
100+ £0.848
500+ £0.794
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

MH Connectors manufactures the MHDBC25-SS D-SUB receptacle, which features 25 pins and a crimp connection type. Typically used in data communication and networking applications, this connector is designed for a 180° orientation. The high-quality construction from MH Connectors ensures reliability in demanding environments.
Plug / Socket Socket, vertical vertical
Mounting Type Crimp
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Material (details) Glass-fiber reinforced polyester according to UL 94 V-0
Misc Attribute MHDBC25-SS
No. of Rows 2
Number of pins 25
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot