MH MHDBC25SS-NW D-SUB Receptacles 180° 25-Pin Crimp White Insulator

Image Representative of Range

MH MHDBC25SS-NW D-SUB Receptacles 180° 25-Pin Crimp White Insulator

MPN
MHDBC25SS-NW
Brand
MH
EAN-13
2050002345614
Order Code
12-4971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.455
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

Manufactured by MH Connectors, the MHDBC25SS-NW D-SUB receptacle features 25 pins with a crimp termination. It offers a reliable 180° connection, suitable for various electronic and computer applications. Typical uses include data communication interfaces and peripheral connections.
Plug / Socket Socket, vertical vertical
Mounting Type Crimp
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Material (details) Insulator: UL 94 V-0 · Case: Steel, tin-plated
No. of Rows 2
Number of pins 25
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot