MH Connectors MHDM15-SS 2101-0200-12 D-SUB 15 Pins 180° Solder Bucket

Image Representative of Range

MH Connectors MHDM15-SS 2101-0200-12 D-SUB 15 Pins 180° Solder Bucket

MPN
2101-0200-12
Brand
MH
EAN-13
2050001238269
Order Code
12-4856
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 173 in stock

The MH Connectors MHDM15-SS is a D-sub receptacle with 15 pins and features a solder bucket configuration. This connector, known for its durability and reliable performance, is typically used in computing, networking, and communication devices. Its 180-degree orientation is ideal for high-density connections in compact spaces.
Plug / Socket Socket, vertical vertical
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Machined contacts
Material (details) Glass-fiber reinforced polyester according to UL 94 V-0
Misc Attribute MHDM15-SS
No. of Rows 2
Number of pins 15
Pins 15
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot