MH Connectors 2101-0180-11 D-SUB Receptacle 9 Pins 180° Solder Bucket

Image Representative of Range

MH Connectors 2101-0180-11 D-SUB Receptacle 9 Pins 180° Solder Bucket

MPN
2101-0180-11
Brand
MH
EAN-13
2050001237798
Order Code
12-4838
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.268
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 368 in stock

The MH Connectors MHDB09-SS 2101-0180-11 is a D-sub receptacle featuring 9 pins and a solder bucket, designed for reliable electrical connections. Manufactured by MH Connectors, this component is typically used in telecommunications, data communications, and industrial applications requiring robust interfacing solutions. Its 180° orientation facilitates easy integration into various electronic systems.
Plug / Socket Socket, vertical vertical
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Punched contacts
Material (details) Glass-fiber reinforced polyester according to UL 94 V-0
Misc Attribute MHDB09-SS
No. of Rows 2
Number of pins 9
Pins 9
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot