MH Connectors 2101-0190-14 D-SUB Receptacle 180° 37-Pin Crimp 1 piece

Image Representative of Range

MH Connectors 2101-0190-14 D-SUB Receptacle 180° 37-Pin Crimp 1 piece

MPN
2101-0190-14
Brand
MH
EAN-13
2050001238504
Order Code
12-4848
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

The MH Connectors MHDBC37-SS 2101-0190-14 is a D-sub receptacle featuring 37 pins and a crimp connection. It is designed for 180-degree mounting, offering a reliable interface for electronic connections. Commonly used in computer and industrial applications, it facilitates secure and efficient data transfer.
Plug / Socket Socket, vertical vertical
Mounting Type Crimp
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Material (details) Glass-fiber reinforced polyester according to UL 94 V-0
Misc Attribute MHDBC37-SS
No. of Rows 2
Number of pins 37
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot