MH Connectors MHDM25-SS D-SUB Receptacle 25-Pin Solder Bucket

Image Representative of Range

MH Connectors MHDM25-SS D-SUB Receptacle 25-Pin Solder Bucket

MPN
2101-0200-13
Brand
MH
EAN-13
2050001238276
Order Code
12-4857
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

MH Connectors manufactures the MHDM25-SS 2101-0200-13 D-sub receptacle, which features 25 pins and a solder bucket design. This high-quality connector is typically used in telecommunications and data communication equipment. It is designed for reliability in connections requiring a 180-degree orientation.
Type D-SUB receptacles
Plug / Socket Socket, vertical vertical
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Machined contacts
Material (details) Glass-fiber reinforced polyester according to UL 94 V-0
Misc Attribute MHDM25-SS
No. of Rows 2
Number of pins 25
Pins 25

Reviews

Be the first to submit a review

Trustpilot