MH Connectors DB37-SS 2101-0180-14 D-SUB Receptacle 37-Pin Solder Bucket

Image Representative of Range

MH Connectors DB37-SS 2101-0180-14 D-SUB Receptacle 37-Pin Solder Bucket

MPN
2101-0180-14
Brand
MH
EAN-13
2050001237828
Order Code
12-4841
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.929
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The MH Connectors MHDB37-SS 2101-0180-14 is a 37-pin D-SUB receptacle with a solder bucket, designed for a 180° connection. Manufactured by MH Connectors, it is suitable for electronic and data communication applications. Its robust and reliable design makes it ideal for use in computing and industrial environments.
Plug / Socket Socket, vertical vertical
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Punched contacts
Material (details) Glass-fiber reinforced polyester according to UL 94 V-0
Misc Attribute MHDB37-SS
No. of Rows 2
Number of pins 37
Pins 37
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot