MH MHDBC09SS-NW D-Sub Receptacles 9-Pin 180° Crimp White Insulator

Image Representative of Range

MH MHDBC09SS-NW D-Sub Receptacles 9-Pin 180° Crimp White Insulator

MPN
MHDBC09SS-NW
Brand
MH
EAN-13
2050002345577
Order Code
12-4969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.317
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

MH Connectors manufactures the MHDBC09SS-NW, a D-SUB receptacle with 9 pins designed for crimp connections. This D-sub connector is ideal for use in data and telecommunications applications requiring reliable and versatile modular connections. Its 180-degree orientation facilitates easy integration into various electronic systems.
Plug / Socket Socket, vertical vertical
Mounting Type Crimp
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Material (details) Insulator: UL 94 V-0 · Case: Steel, tin-plated
No. of Rows 2
Number of pins 9
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot